-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4029
|
Newark | Basic Switch, Roller Lever, Spdt, 15A, 600V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW822-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 | Buy Now |
DISTI #
480-2451-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
5 In Stock |
|
$15.3394 / $27.2700 | Buy Now |
DISTI #
785-BZ-2RW822-A2
|
Mouser Electronics | Basic / Snap Action Switches 15A 1.03"ROLLER LVR RoHS: Compliant | 905 |
|
$16.7600 / $22.5100 | Buy Now |
DISTI #
70119126
|
RS | Basic Switch, Large Premium, Roller Lever, Standard, SPDT 15A, BZ Series | Honeywell BZ-2RW822-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 18501 |
|
$16.3000 / $22.9600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
4449 In Stock |
|
$13.8000 / $18.2700 | Buy Now |
DISTI #
54164572
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1620 | Americas - 4319 |
|
$17.0614 / $22.5277 | Buy Now |
DISTI #
77836626
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 77 |
|
$23.5342 / $26.2029 | Buy Now |
DISTI #
77306295
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 69 |
|
$18.7945 / $20.3429 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
BZ-2RW822-A2
|
TTI | Basic / Snap Action Switches 15A 1.03"ROLLER LVR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1143 In Stock |
|
$15.7600 / $22.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RW822-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW822-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.39 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for BZ-2RW822-A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW822-A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPTCRM01 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | BZ-2RW822-A2 vs GPTCRM01 |