Part Details for GPTCRM01 by The Cherry Corporation
Overview of GPTCRM01 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GPTCRM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 800 | 0 |
|
$8.7900 | Buy Now |
Part Details for GPTCRM01
GPTCRM01 CAD Models
GPTCRM01 Part Data Attributes:
|
GPTCRM01
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GPTCRM01
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 5.1 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 2.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |