-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS5016SDA
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Switch Profet Smart Hide-Side RoHS: Compliant | 11096 |
|
$1.2600 / $2.1700 | Buy Now |
|
Bristol Electronics | 2442 |
|
RFQ | ||
|
Quest Components | 1953 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Quest Components | 2000 |
|
$1.9080 / $3.8160 | Buy Now | |
DISTI #
BTS5016SDA
|
TME | IC: power switch, high-side, 5.5A, Ch: 1, N-Channel, SMD, TO252-5 Min Qty: 1 | 0 |
|
$1.5400 / $2.1300 | RFQ |
|
ComSIT USA | ONE CHANNEL SMART HIGH-SIDE POWER SWITCH PROFET Buffer/Inverter Based Peripheral Driver, 1 Driver, 5.5A, MOS, PSSO4 RoHS: Compliant | Europe - 80 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-5 | 2500 |
|
$1.8760 / $2.8494 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$1.2720 / $1.9320 | Buy Now |
|
Sense Electronic Company Limited | TO252 | 2500 |
|
RFQ | |
|
Win Source Electronics | IC PWR SW SMART HISIDE TO252-5 | 37270 |
|
$6.7910 / $10.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5016SDA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5016SDA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5/4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |