-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9466
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:60A, On State Resistance:0.0068Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS500601TEAAUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107 |
|
$1.7500 | Buy Now |
DISTI #
98AK5428
|
Newark | Power Load Sw, 13.5V, To-252-5 Rohs Compliant: Yes |Infineon BTS500601TEAAUMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3300 | Buy Now |
DISTI #
BTS500601TEAAUMA2CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 89 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4904 In Stock |
|
$2.2439 / $4.4700 | Buy Now |
DISTI #
BTS500601TEAAUMA2
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS500601TEAAUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.4221 / $3.0902 | Buy Now |
DISTI #
BTS500601TEAAUMA2
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS500601TEAAUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
$2.2550 / $2.7562 | Buy Now |
DISTI #
BTS500601TEAAUMA2
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS500601TEAAUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2550 / $2.7562 | Buy Now |
DISTI #
12AC9466
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9466) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 107 Partner Stock |
|
$3.4200 / $4.6500 | Buy Now |
DISTI #
726-BTS500601TEAAUMA
|
Mouser Electronics | Power Switch ICs - Power Distribution HIC-PROFET RoHS: Compliant | 4485 |
|
$2.2300 / $4.4700 | Buy Now |
|
Future Electronics | BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$2.5800 | Buy Now |
DISTI #
69263813
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 6V 16.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2325 | Americas - 1993 |
|
$1.9500 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500601TEAAUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500601TEAAUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, SSO-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.305 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 130 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS500601TEAAUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500601TEAAUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500601TEAAUMA1 | Buffer/Inverter Based Peripheral Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4 | Infineon Technologies AG | BTS500601TEAAUMA2 vs BTS500601TEAAUMA1 |