Part Details for BTS500601TEAAUMA1 by Infineon Technologies AG
Overview of BTS500601TEAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS500601TEAAUMA1
BTS500601TEAAUMA1 CAD Models
BTS500601TEAAUMA1 Part Data Attributes:
|
BTS500601TEAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500601TEAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, SSO-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.305 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 150 µs | |
Turn-on Time | 130 µs | |
Width | 6.22 mm |
Alternate Parts for BTS500601TEAAUMA1
This table gives cross-reference parts and alternative options found for BTS500601TEAAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500601TEAAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500601TEAAUMA2 | Buffer/Inverter Based Peripheral Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4 | Infineon Technologies AG | BTS500601TEAAUMA1 vs BTS500601TEAAUMA2 |
BTS50060-1TEA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 75A, PSSO4, GREEN, PLASTIC, TO-252, SSO-4 | Infineon Technologies AG | BTS500601TEAAUMA1 vs BTS50060-1TEA |