Part Details for BTS50050-1EGA by Infineon Technologies AG
Overview of BTS50050-1EGA by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS50050-1EGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 9000 |
|
RFQ |
Part Details for BTS50050-1EGA
BTS50050-1EGA CAD Models
BTS50050-1EGA Part Data Attributes
|
BTS50050-1EGA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50050-1EGA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO12, GREEN, PLASTIC, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.4 mm |