-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 170 mA, 100 V, N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6428
|
Newark | N Channel, Mosfet, 100V, 170Ma, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10Vdc, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Onsemi BSS123LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32149 |
|
$0.0750 / $0.3670 | Buy Now |
DISTI #
37K9708
|
Newark | Mosfet Transistor, N Channel, 170 Ma, 100 V, 6 Ohm, 10 Vdc, 2.8 V Rohs Compliant: Yes |Onsemi BSS123LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114005 |
|
$0.0790 / $0.3710 | Buy Now |
DISTI #
94W7568
|
Newark | Mosfet Transistor, N Channel, 170 Ma, 100 V, 6 Ohm, 10 Vdc, 20 V Rohs Compliant: Yes |Onsemi BSS123LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0480 | Buy Now |
DISTI #
BSS123LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
161310 In Stock |
|
$0.0352 / $0.3600 | Buy Now |
DISTI #
BSS123LT1G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 441000 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
BSS123LT1G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
83H6428
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 83H6428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 32149 Partner Stock |
|
$0.0960 / $0.3770 | Buy Now |
DISTI #
863-BSS123LT1G
|
Mouser Electronics | MOSFET 100V 170mA N-Channel RoHS: Compliant | 362715 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | N-Channel 100 V 6 Ohm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0277 / $0.0315 | Buy Now |
|
Future Electronics | N-Channel 100 V 6 Ohm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0277 / $0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS123LT1G
onsemi
Power MOSFET 170 mA, 100 V, N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS123LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS123LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123TC | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | BSS123LT1G vs BSS123TC |
BSS123E6327XT | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS123LT1G vs BSS123E6327XT |
BSS123-7 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS123LT1G vs BSS123-7 |
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BSS123LT1G vs BSS123 |
BSS123E-6327 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Infineon Technologies AG | BSS123LT1G vs BSS123E-6327 |
BSS123L6433HTMA1 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS123LT1G vs BSS123L6433HTMA1 |
BSS123-G | Small Signal Field-Effect Transistor | onsemi | BSS123LT1G vs BSS123-G |
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BSS123LT1G vs BSS123 |
BSS123/S62Z | TRANSISTOR 170 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BSS123LT1G vs BSS123/S62Z |
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BSS123LT1G vs BSS123 |