Part Details for BR5006 by LGE
Overview of BR5006 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500A 1.1V 50A 800V BR Bridge Rectifiers ROHS | 197 |
|
$0.7602 / $1.2674 | Buy Now |
|
LCSC | 500A 1.1V 50A 800V BR Bridge Rectifiers ROHS | 197 |
|
$0.7757 / $1.2933 | Buy Now |