Datasheets
BCX51-16,135 by:

45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin

Part Details for BCX51-16,135 by Nexperia

Overview of BCX51-16,135 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCX51-16,135

Part # Distributor Description Stock Price Buy
DISTI # 28AK6271
Newark Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX51-16,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0840
  • 8,000 $0.0810
  • 16,000 $0.0740
$0.0740 / $0.0840 Buy Now
DISTI # 1727-8492-1-ND
DigiKey TRANS PNP 45V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 393
In Stock
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.1464
  • 500 $0.1298
  • 1,000 $0.1010
  • 2,000 $0.0904
  • 4,000 $0.0795
  • 8,000 $0.0761
  • 12,000 $0.0658
  • 28,000 $0.0645
  • 100,000 $0.0534
$0.0534 / $0.4100 Buy Now
DISTI # BCX51-16,135
Avnet Americas Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX51-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.0548
  • 24,000 $0.0533
  • 40,000 $0.0518
  • 80,000 $0.0503
  • 160,000 $0.0488
  • 800,000 $0.0474
  • 1,600,000 $0.0459
$0.0459 / $0.0548 Buy Now
DISTI # 771-BCX51-16135
Mouser Electronics Bipolar Transistors - BJT BCX51-16/SOT89/MPT3 RoHS: Compliant 14789
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.1300
  • 1,000 $0.0950
  • 4,000 $0.0650
  • 8,000 $0.0600
  • 24,000 $0.0570
  • 48,000 $0.0550
  • 100,000 $0.0530
$0.0530 / $0.4100 Buy Now
Future Electronics BCX51 Series 45 V 1 A PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 16000
Reel
  • 4,000 $0.0542
  • 8,000 $0.0528
  • 12,000 $0.0521
  • 20,000 $0.0511
  • 40,000 $0.0491
$0.0491 / $0.0542 Buy Now
Future Electronics BCX51 Series 45 V 1 A PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0542
  • 8,000 $0.0528
  • 12,000 $0.0521
  • 20,000 $0.0511
  • 40,000 $0.0491
$0.0491 / $0.0542 Buy Now
Rochester Electronics BCX51-16 - 45 V, 1 A PNP medium power transistor RoHS: Compliant Status: Active Min Qty: 1 130000
  • 1 $0.0534
  • 25 $0.0523
  • 100 $0.0502
  • 500 $0.0481
  • 1,000 $0.0454
$0.0454 / $0.0534 Buy Now
DISTI # BCX51-16,135
Avnet Americas Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX51-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.0548
  • 24,000 $0.0533
  • 40,000 $0.0518
  • 80,000 $0.0503
  • 160,000 $0.0488
  • 800,000 $0.0474
  • 1,600,000 $0.0459
$0.0459 / $0.0548 Buy Now
DISTI # BCX51-16.135
TME Transistor: PNP, bipolar, 45V, 1A, 1.35W, SC62,SOT89 Min Qty: 5 3585
  • 5 $0.1350
  • 25 $0.1030
  • 100 $0.0810
  • 500 $0.0730
  • 4,000 $0.0680
$0.0680 / $0.1350 Buy Now
DISTI # BCX51-16,135
Avnet Silica Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX51-16,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 45V 1.3W 100@150mA,2V 1A PNP SOT-89-3 Bipolar Transistors - BJT ROHS 416
  • 5 $0.1681
  • 50 $0.1219
  • 150 $0.1047
  • 500 $0.0970
  • 2,500 $0.0923
$0.0923 / $0.1681 Buy Now
DISTI # BCX51-16,135
EBV Elektronik Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX51-16,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days EBV - 24000
Buy Now
DISTI # 4275814
Farnell BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each 130000
  • 8,000 $0.0664
$0.0664 Buy Now
DISTI # 3938717
Farnell TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 4000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 4,000 $0.0651
$0.0651 Buy Now
New Advantage Corporation BCX51 Series 45 V 1 A PNP Medium Power Transistor - SOT-89 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.0657
  • 8,000 $0.0613
$0.0613 / $0.0657 Buy Now

Part Details for BCX51-16,135

BCX51-16,135 Part Data Attributes:

BCX51-16,135 Nexperia
Buy Now Datasheet
Compare Parts:
BCX51-16,135 Nexperia 45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOT-89
Package Description SC-62, UPAK-3
Pin Count 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 1993-10-01
Samacsys Manufacturer Nexperia
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-243
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status Not Qualified
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for BCX51-16,135

This table gives cross-reference parts and alternative options found for BCX51-16,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX51-16,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCX51-16 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BCX51-16,135 vs BCX51-16
BCX51-16 Small Signal Bipolar Transistor, 1-Element, Silicon, SOT-89, 3 PIN Siemens BCX51-16,135 vs BCX51-16
BCX51-16E6327 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, Infineon Technologies AG BCX51-16,135 vs BCX51-16E6327
BCX51-16TR Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX51-16,135 vs BCX51-16TR
933674710115 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs 933674710115
BCX51-16,135 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51-16,135 vs BCX51-16,135
BCX51-16T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs BCX51-16T/R
BCX51-16,115 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51-16,135 vs BCX51-16,115
BCX51-16 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX51-16,135 vs BCX51-16
933674710135 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs 933674710135
Part Number Description Manufacturer Compare
BCX52 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BCX51-16,135 vs BCX52
BCX51-10T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs BCX51-10T/R
BCX51-16,135 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51-16,135 vs BCX51-16,135
BCX51-16T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs BCX51-16T/R
BCX52 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX51-16,135 vs BCX52
BCX51-16 Small Signal Bipolar Transistor, 1-Element, Silicon, SOT-89, 3 PIN Siemens BCX51-16,135 vs BCX51-16
BCX52-10,115 60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BCX51-16,135 vs BCX52-10,115
BCX51-16,115 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51-16,135 vs BCX51-16,115
933678780115 TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51-16,135 vs 933678780115
933272280115 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin Nexperia BCX51-16,135 vs 933272280115

BCX51-16,135 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX51-16,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX51-16,135 by Nexperia

  • Please alert me when BCX51-16,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX51-16,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX51-16,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX51-16,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX51-16,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX51-16,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: