BCX51-16,135
vs
BCX52
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
SC-62, UPAK-3
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT89
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1993-10-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
25
|
JEDEC-95 Code |
TO-243
|
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
18
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
1.3 W
|
Power Dissipation-Max (Abs) |
|
1.3 W
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BCX51-16,135 with alternatives
-
BCX51-16,135 vs 933674710135
-
BCX51-16,135 vs BCX51-16
-
BCX51-16,135 vs BCX51-16,115
-
BCX51-16,135 vs 933674710115
-
BCX51-16,135 vs BCX51-16T/R
-
BCX51-16,135 vs BCX51-16E6327
-
BCX51-16,135 vs BCX51-16/T3
-
BCX51-16,135 vs BCX51-16BK
-
BCX51-16,135 vs BCX52-10,115
Compare BCX52 with alternatives