-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6221
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCP55-16F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
1727-BCP55-16FCT-ND
|
DigiKey | TRANS NPN 60V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3970 In Stock |
|
$0.0540 / $0.4600 | Buy Now |
DISTI #
BCP55-16F
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP55-16F) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
771-BCP55-16F
|
Mouser Electronics | Bipolar Transistors - BJT BCP55-16/SOT223/SC-73 RoHS: Compliant | 321 |
|
$0.0540 / $0.4100 | Buy Now |
DISTI #
V72:2272_06513876
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 7389 |
|
$0.0552 / $0.2173 | Buy Now |
|
Future Electronics | BIPOLAR TRANSISTORS (BJT) 1A 60V SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0510 / $0.0564 | Buy Now |
DISTI #
60966225
|
Verical | Trans GP BJT NPN 60V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2149 | Americas - 7389 |
|
$0.0552 / $0.0654 | Buy Now |
|
Rochester Electronics | BCP55-16 - 60 V, 1 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0459 / $0.0540 | Buy Now |
DISTI #
BCP55-16F
|
TTI | Bipolar Transistors - BJT BCP55-16/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0570 | Buy Now |
DISTI #
BCP55-16F
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP55-16F) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP55-16F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55-16F
Nexperia
vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for BCP55-16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55-16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC55-16PASX | BC55xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin | Nexperia | BCP55-16F vs BC55-16PASX |
BCP55-16,135 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP55-16F vs BCP55-16,135 |
BC55-16PA,115 | vp_BC55PA_SER - 60 V, 1 A NPN medium power transistors@en-us DFN 3-Pin | Nexperia | BCP55-16F vs BC55-16PA,115 |