-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC55xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2115
|
Newark | Transistor, Bipolar, Aec-Q101, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:420Mw, Dc Collector Current:1A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia BC55-16PASX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.4600 | Buy Now |
DISTI #
1727-2345-1-ND
|
DigiKey | TRANS NPN 60V 1A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8720 In Stock |
|
$0.0694 / $0.4300 | Buy Now |
DISTI #
BC55-16PASX
|
Avnet Americas | Trans GP BJT NPN 60V 3-Pin SOT-1061D T/R - Tape and Reel (Alt: BC55-16PASX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
771-BC55-16PASX
|
Mouser Electronics | Bipolar Transistors - BJT BC55-16PAS/SOT1061/HUSON3 RoHS: Compliant | 2990 |
|
$0.0690 / $0.4300 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BC55-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0604 / $0.0675 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BC55-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0604 / $0.0662 | Buy Now |
DISTI #
BC55-16PASX
|
TTI | Bipolar Transistors - BJT BC55-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0640 | Buy Now |
DISTI #
BC55-16PASX
|
TME | Transistor: NPN, bipolar, 60V, 1A, DFN2020D-3,SOT1061D Min Qty: 5 | 0 |
|
$0.0940 / $0.1660 | RFQ |
DISTI #
BC55-16PASX
|
Avnet Silica | Trans GP BJT NPN 60V 3-Pin SOT-1061D T/R (Alt: BC55-16PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
BC55-16PASX
|
EBV Elektronik | Trans GP BJT NPN 60V 3-Pin SOT-1061D T/R (Alt: BC55-16PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC55-16PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC55-16PASX
Nexperia
BC55xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for BC55-16PASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC55-16PASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55-16,135 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC55-16PASX vs BCP55-16,135 |
BCP55-16F | vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BC55-16PASX vs BCP55-16F |
BC55-16PA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC55-16PASX vs BC55-16PA |