Part Details for BC857CE6433HTMA1 by Infineon Technologies AG
Overview of BC857CE6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CE6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857CE6433HTMA1TR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0349 / $0.0449 | Buy Now |
DISTI #
BC857CE6433HTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857CE6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0408 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0396 / $0.0429 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0396 / $0.0429 | Buy Now |
DISTI #
70327068
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2219 | Americas - 1160000 |
|
$0.0410 | Buy Now |
|
Rochester Electronics | BC857 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 189704 |
|
$0.0330 / $0.0388 | Buy Now |
DISTI #
BC857CE6433HTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857CE6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0408 | Buy Now |
DISTI #
SP000010660
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R (Alt: SP000010660) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BC857CE6433HTMA1
BC857CE6433HTMA1 CAD Models
BC857CE6433HTMA1 Part Data Attributes:
|
BC857CE6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857CE6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857CE6433HTMA1
This table gives cross-reference parts and alternative options found for BC857CE6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CE6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857CE6433HTMA1 vs BC857CE6327HTSA1 |
BC857C-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC857CE6433HTMA1 vs BC857C-7-F |