Part Details for BC857CE6327HTSA1 by Infineon Technologies AG
Overview of BC857CE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7602
|
Newark | Transistor, Bipol, Pnp, -45V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:330Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:420Hfe, Transistorrohs Compliant: Yes |Infineon BC857CE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0800 / $0.4080 | Buy Now |
DISTI #
BC857CE6327HTSA1CT-ND
|
DigiKey | BJT SOT23 45V PNP 0.25W 150C Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7993 In Stock |
|
$0.0349 / $0.3500 | Buy Now |
DISTI #
BC857CE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857CE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0408 | Buy Now |
DISTI #
726-BC857CE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT PNP 45V 0.1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0375 / $0.0423 | Buy Now |
|
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0375 / $0.0423 | Buy Now |
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0528 / $0.2640 | Buy Now | |
|
Rochester Electronics | BC857 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 991647 |
|
$0.0330 / $0.0388 | Buy Now |
Part Details for BC857CE6327HTSA1
BC857CE6327HTSA1 CAD Models
BC857CE6327HTSA1 Part Data Attributes:
|
BC857CE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857CE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857CE6327HTSA1
This table gives cross-reference parts and alternative options found for BC857CE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857CE6327HTSA1 vs BC857CE6433HTMA1 |
BC857C-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC857CE6327HTSA1 vs BC857C-7-F |