-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7102
|
Newark | Transistor, Aec-Q101, Npn, 200Mhz, Sot323 Rohs Compliant: Yes |Rohm BC847BU3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1739 |
|
$0.0720 / $0.3740 | Buy Now |
DISTI #
846-BC847BU3HZGT106CT-ND
|
DigiKey | TRANS NPN 45V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
BC847BU3HZGT106
|
Avnet Americas | General Purpose Transistor NPN 45V 100mA 3-Pin SC-70 Surface Mount - Tape and Reel (Alt: BC847BU3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
755-BC847BU3HZGT106
|
Mouser Electronics | Bipolar Transistors - BJT NPN General purpose transistor (AEC-Q101 Qualified). BC847BU3HZG is a transistor for audio frequency small signal amplifier. Complementary is the BC857BU3 HZG RoHS: Compliant | 8023 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN General purpose transistor (AEC-Q101 Qualified). RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0377 | Buy Now |
|
Quest Components | 2776 |
|
$0.0930 / $0.3100 | Buy Now | |
DISTI #
BC847BU3HZGT106
|
Avnet Americas | General Purpose Transistor NPN 45V 100mA 3-Pin SC-70 Surface Mount - Tape and Reel (Alt: BC847BU3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
BC847BU3HZGT106
|
Avnet Silica | General Purpose Transistor NPN 45V 100mA 3-Pin SC-70 Surface Mount (Alt: BC847BU3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 470 |
|
$0.0310 / $0.1760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3000 |
|
$0.0310 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BU3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847BU3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC847BU3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BU3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC847BU3HZGT106 vs BC847BU3T106 |