-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1035
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Rohm BC847BU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.0700 / $0.3540 | Buy Now |
DISTI #
846-BC847BU3T106CT-ND
|
DigiKey | TRANS NPN 45V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2898 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
BC847BU3T106
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-BC847BU3T106
|
Mouser Electronics | Bipolar Transistors - BJT NPN General purpose small signal amplifier (50V, 150mA). BC847BU3 is bipolar transistor for audio frequency small signal amplifier. RoHS: Compliant | 6874 |
|
$0.0340 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
76460109
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 | Americas - 3000 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
C1S625901842764
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0264 / $0.0514 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.0400 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847BU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.6 V |