Part Details for BC807-40W by Diotec Semiconductor AG
Overview of BC807-40W by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC807-40WCT-ND
|
DigiKey | BJT SOT323 45V 500MA PNP 0.2W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Bulk, Cut Tape (CT) |
5900 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
637-BC807-40W
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 500mA, PNP RoHS: Compliant | 8139 |
|
$0.0230 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 500mA - PNP RoHS: Compliant | 60000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
BC807-40W-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 310mW, SOT323 Min Qty: 25 | 2600 |
|
$0.0167 / $0.0251 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-323 - 45V - 500mA - PNP RoHS: Compliant | 60000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
Part Details for BC807-40W
BC807-40W CAD Models
BC807-40W Part Data Attributes:
|
BC807-40W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC807-40W
Diotec Semiconductor AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC807-40W
This table gives cross-reference parts and alternative options found for BC807-40W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-40W vs BC807-40W |
BC807-40W | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | BC807-40W vs BC807-40W |