Part Details for BC807-16W-TP-HF by Micro Commercial Components
Overview of BC807-16W-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC807-16W-TP-HF
BC807-16W-TP-HF CAD Models
BC807-16W-TP-HF Part Data Attributes
|
BC807-16W-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC807-16W-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for BC807-16W-TP-HF
This table gives cross-reference parts and alternative options found for BC807-16W-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16W-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-16W-TP-HF vs BC807-16W |
BCX17HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC807-16W-TP-HF vs BCX17HZGT116 |
BC807-25W-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC807-16W-TP-HF vs BC807-25W-TP-HF |
BC807-16 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC807-16W-TP-HF vs BC807-16 |
BC807-25F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-16W-TP-HF vs BC807-25F2 |
BC807-40-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-16W-TP-HF vs BC807-40-QR |
BC807-40L | Small Signal Bipolar Transistor | Nexperia | BC807-16W-TP-HF vs BC807-40L |
BC807-25W-QX | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC807-16W-TP-HF vs BC807-25W-QX |
BC807-40 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC807-16W-TP-HF vs BC807-40 |
BC807-16W-QF | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC807-16W-TP-HF vs BC807-16W-QF |