Part Details for BAW56W by KEC
Overview of BAW56W by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56W
BAW56W CAD Models
BAW56W Part Data Attributes:
|
BAW56W
KEC
Buy Now
Datasheet
|
Compare Parts:
BAW56W
KEC
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | USM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56W
This table gives cross-reference parts and alternative options found for BAW56W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56TR | Rectifier Diode, 2 Element, Silicon, TO-236AB | Allegro MicroSystems LLC | BAW56W vs BAW56TR |
CMPD2836TR13LEADFREE | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Central Semiconductor Corp | BAW56W vs CMPD2836TR13LEADFREE |
1S2835-A | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAW56W vs 1S2835-A |
1S2835 | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAW56W vs 1S2835 |
CMPD2836BK | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Central Semiconductor Corp | BAW56W vs CMPD2836BK |
1S2836 | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAW56W vs 1S2836 |
934026020115 | Rectifier Diode, 2 Element, 0.15A, 85V V(RRM), Silicon | Nexperia | BAW56W vs 934026020115 |
BAW56W-T | 0.15A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | NXP Semiconductors | BAW56W vs BAW56W-T |
BAW56W,115 | BAV756S; BAW56 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAW56W vs BAW56W,115 |
BAW56W,115 | BAW56W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAW56W vs BAW56W,115 |