Datasheets
BAW56WT-TP by: Micro Commercial Components

Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BAW56WT-TP by Micro Commercial Components

Overview of BAW56WT-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BAW56WT-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-BAW56WT-TPCT-ND
DigiKey DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1690
In Stock
  • 1 $0.2400
  • 10 $0.1640
  • 100 $0.0800
  • 500 $0.0667
  • 1,000 $0.0464
  • 3,000 $0.0326
  • 6,000 $0.0309
  • 9,000 $0.0263
  • 30,000 $0.0243
  • 75,000 $0.0210
  • 150,000 $0.0175
$0.0175 / $0.2400 Buy Now
DISTI # 833-BAW56WT-TP
Mouser Electronics Diodes - General Purpose, Power, Switching 150mA 75V RoHS: Compliant 1875
  • 1 $0.2400
  • 10 $0.1780
  • 100 $0.0690
  • 1,000 $0.0470
  • 3,000 $0.0300
  • 9,000 $0.0260
  • 24,000 $0.0230
  • 45,000 $0.0220
$0.0220 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0225
$0.0225 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $0.1760
  • 72 $0.0792
  • 632 $0.0528
$0.0528 / $0.1760 Buy Now
DISTI # BAW56WT-TP
TME Diode: switching, SMD, 75V, 150mA, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 2A Min Qty: 20 0
  • 20 $0.0401
  • 100 $0.0353
  • 500 $0.0280
  • 3,000 $0.0252
  • 12,000 $0.0235
$0.0235 / $0.0401 RFQ

Part Details for BAW56WT-TP

BAW56WT-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAW56WT-TP Part Data Attributes:

BAW56WT-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BAW56WT-TP Micro Commercial Components Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for BAW56WT-TP

This table gives cross-reference parts and alternative options found for BAW56WT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56WT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAW56WT Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAW56WT-TP vs BAW56WT
Part Number Description Manufacturer Compare
FHD217 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SOT-23, 3 PIN Fenghua (HK) Electronics Ltd BAW56WT-TP vs FHD217
BAW56DW-7-F Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BAW56WT-TP vs BAW56DW-7-F
BAW56W Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAW56WT-TP vs BAW56W
BAW56S Rectifier Diode Nexperia BAW56WT-TP vs BAW56S
BAW56T-7-F Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAW56WT-TP vs BAW56T-7-F
BAW56DW-13 Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BAW56WT-TP vs BAW56DW-13
FHD56 Rectifier Diode, 2 Element, 70V V(RRM), Silicon, SOT-23, 3 PIN Fenghua (HK) Electronics Ltd BAW56WT-TP vs FHD56
BAW56W-7-F Rectifier Diode, 2 Element, 0.075A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAW56WT-TP vs BAW56W-7-F
BAW56W Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN KEC BAW56WT-TP vs BAW56W
BAW56W Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated BAW56WT-TP vs BAW56W

BAW56WT-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAW56WT-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAW56WT-TP by Micro Commercial Components

  • Please alert me when BAW56WT-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAW56WT-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAW56WT-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAW56WT-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAW56WT-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAW56WT-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: