-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4073
|
Newark | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54CWT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47440 |
|
$0.0180 | Buy Now |
DISTI #
10N9692
|
Newark | Schottky Rectifier Common Cathode 0.2A Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAT54CWT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27640 |
|
$0.0280 | Buy Now |
DISTI #
31Y0421
|
Newark | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54CWT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
45J0561
|
Newark | Schottky Rectifier Common Cathode 0.2A Sot-323, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAT54CWT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
BAT54CWT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
83133 In Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
BAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54CWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
BAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54CWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
BAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54CWT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54CWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 | Buy Now |
DISTI #
BAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54CWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CWT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54CWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CW-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54CWT1G vs BAT54CW-AU_R2_000A1 |
BAT54CWQ-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54CWT1G vs BAT54CWQ-7-F |
BAT54CW | Rectifier Diode | Nexperia | BAT54CWT1G vs BAT54CW |
BAT54CW-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CWT1G vs BAT54CW-7-F |
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54CWT1G vs BAT54CW |
BAT54CW135 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54CWT1G vs BAT54CW135 |
BAT54CW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54CWT1G vs BAT54CW_R2_10001 |
BAT54CW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54CWT1G vs BAT54CW_R1_10001 |
BAT54CW-AU_R1_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54CWT1G vs BAT54CW-AU_R1_000A1 |
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54CWT1G vs BAT54CW |