Part Details for BAT54CWQ-7-F by Diodes Incorporated
Overview of BAT54CWQ-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8612
|
Newark | Schottky Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54CWQ-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
31-BAT54CWQ-7-FCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1864 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
BAT54CWQ-7-F
|
Avnet Americas | SCHOTTKY DIODE SOT323 T&R 3K - Tape and Reel (Alt: BAT54CWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000891000 Factory Stock |
|
$0.0285 / $0.0337 | Buy Now |
DISTI #
621-BAT54CWQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 3K RoHS: Compliant | 6690 |
|
$0.0390 / $0.4000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 2770 |
|
$0.0527 / $0.1172 | Buy Now |
DISTI #
BAT54CWQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 10 | 0 |
|
$0.0479 / $0.0799 | RFQ |
DISTI #
BAT54CWQ-7-F
|
Avnet Silica | SCHOTTKY DIODE SOT323 T&R 3K (Alt: BAT54CWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
LCSC | 30V Dual Common Cathode 1V100mA 200mA SOT-323-3 Schottky Barrier Diodes (SBD) ROHS | 1350 |
|
$0.0300 / $0.0649 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0448 / $0.0481 | Buy Now |