Part Details for BAS7007E6433HTMA1 by Infineon Technologies AG
Overview of BAS7007E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS7007E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0020
|
Newark | Diode, Schottky, Aec-Q101, 70V, Sot143, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Rohs Compliant: Yes |Infineon BAS7007E6433HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 / $0.4430 | Buy Now |
DISTI #
448-BAS7007E6433HTMA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.1014 / $0.4700 | Buy Now |
DISTI #
BAS7007E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAS7007E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0864 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers AF SCHOTTKY DIODES RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.1060 / $0.1100 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers AF SCHOTTKY DIODES RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1060 / $0.1100 | Buy Now |
|
Rochester Electronics | BAS70 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 144858 |
|
$0.0995 / $0.1171 | Buy Now |
DISTI #
BAS7007E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAS7007E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0864 | Buy Now |
DISTI #
SP000010269
|
EBV Elektronik | Diode Schottky 70V 0.07A 4-Pin(3+Tab) SOT-143 T/R (Alt: SP000010269) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2787835
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 70V, SOT143 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1186 / $0.5377 | Buy Now |
DISTI #
2787835RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 70V, SOT143 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.1186 / $0.2183 | Buy Now |
Part Details for BAS7007E6433HTMA1
BAS7007E6433HTMA1 CAD Models
BAS7007E6433HTMA1 Part Data Attributes:
|
BAS7007E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7007E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS7007E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS7007E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS7007E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS7007E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS7007E6433HTMA1 vs BAS7007E6327HTSA1 |
BAS7007WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS7007E6433HTMA1 vs BAS7007WH6327XTSA1 |