-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8211
|
Newark | Diode, Schottky, Aec-Q101, 70V, Sot-143, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Rohs Compliant: Yes |Infineon BAS7007E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37915 |
|
$0.1580 / $0.5050 | Buy Now |
DISTI #
BAS7007E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18149 In Stock |
|
$0.1014 / $0.4700 | Buy Now |
DISTI #
BAS7007E6327HTSA1
|
Avnet Americas | Diode Schottky 70V 0.07A 4-Pin SOT-143 T/R - Tape and Reel (Alt: BAS7007E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 27000 |
|
RFQ | |
DISTI #
726-BAS7007E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant | 8370 |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
E02:0323_00171597
|
Arrow Electronics | Diode Schottky Si 0.07A Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2310 | Europe - 117000 |
|
$0.0915 / $0.1087 | Buy Now |
DISTI #
V72:2272_06391748
|
Arrow Electronics | Diode Schottky Si 0.07A Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 7231 |
|
$0.1010 / $0.4683 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0914 / $0.1010 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0914 / $0.1010 | Buy Now |
DISTI #
66956571
|
Verical | Diode Schottky Si 0.07A Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 | Americas - 117000 |
|
$0.0911 / $0.1082 | Buy Now |
DISTI #
75723894
|
Verical | Diode Schottky Si 0.07A Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2329 | Americas - 12000 |
|
$0.1300 / $0.2088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS7007E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7007E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS7007E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS7007E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-07,235 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS7007E6327HTSA1 vs BAS70-07,235 |
BAS7007WE6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS7007E6327HTSA1 vs BAS7007WE6327HTSA1 |
BAS70-07S,125 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS7007E6327HTSA1 vs BAS70-07S,125 |
BAS7007WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS7007E6327HTSA1 vs BAS7007WH6327XTSA1 |
BAS70-07P6FILM | Low capacitance, low series inductance and resistance Schottky diodes | STMicroelectronics | BAS7007E6327HTSA1 vs BAS70-07P6FILM |
BAS70-09P6FILM | Low capacitance, low series inductance and resistance Schottky diodes | STMicroelectronics | BAS7007E6327HTSA1 vs BAS70-09P6FILM |
BAS70-07V,315 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS7007E6327HTSA1 vs BAS70-07V,315 |
BAS70-07S,135 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS7007E6327HTSA1 vs BAS70-07S,135 |
Q62702-A846 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-143, 4 PIN | Infineon Technologies AG | BAS7007E6327HTSA1 vs Q62702-A846 |