Part Details for BAS2103WE6433HTMA1 by Infineon Technologies AG
Overview of BAS2103WE6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS2103WE6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAS2103WE6433HTMA1TR-ND
|
DigiKey | DIODE GP 200V 250MA SOD323-2 Min Qty: 30000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0486 / $0.0587 | Buy Now |
DISTI #
BAS2103WE6433HTMA1
|
Avnet Americas | Diode Switching 200V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS2103WE6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0562 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0534 / $0.0579 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0534 / $0.0579 | Buy Now |
DISTI #
79014906
|
Verical | Rectifier Diode Switching Si 250V 0.25A 50ns Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2328 | Americas - 30000 |
|
$0.0436 / $0.0637 | Buy Now |
DISTI #
BAS2103WE6433HTMA1
|
Avnet Americas | Diode Switching 200V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS2103WE6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0562 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 200V 250MA SOD323 | 24000 |
|
RFQ | |
DISTI #
SP000082470
|
EBV Elektronik | Diode Switching 200V 0.625A 2-Pin SOD-323 T/R (Alt: SP000082470) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 330000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 260000 |
|
$0.0778 / $0.0836 | Buy Now |
Part Details for BAS2103WE6433HTMA1
BAS2103WE6433HTMA1 CAD Models
BAS2103WE6433HTMA1 Part Data Attributes:
|
BAS2103WE6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS2103WE6433HTMA1
Infineon Technologies AG
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS2103WE6433HTMA1
This table gives cross-reference parts and alternative options found for BAS2103WE6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS2103WE6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS2103WE6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Infineon Technologies AG | BAS2103WE6433HTMA1 vs BAS2103WE6327HTSA1 |