-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4828
|
Newark | Diode, Small Signal, 0.25A, 200V, Sod323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:- Rohs Compliant: Yes |Infineon BAS2103WE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 / $0.3810 | Buy Now |
DISTI #
BAS2103WE6327HTSA1CT-ND
|
DigiKey | DIODE GP 200V 250MA SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
329886 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
BAS2103WE6327HTSA1
|
Avnet Americas | Diode Switching 200V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS2103WE6327HTSA1) RoHS: Not Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0562 | Buy Now |
DISTI #
726-BAS2103WE6327HTS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200 V 250 mA RoHS: Compliant | 46867 |
|
$0.0470 / $0.3900 | Buy Now |
|
Future Electronics | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0449 / $0.0504 | Buy Now |
|
Future Electronics | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0449 / $0.0504 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.25A, 250V V(RRM), SILICON | 285 |
|
$0.0830 / $0.1328 | Buy Now |
DISTI #
BAS2103WE6327HTSA1
|
TME | Diode: switching, SMD, 250V, 0.25A, SOD323, 250mW, reel,tape Min Qty: 5 | 60 |
|
$0.0640 / $0.1520 | Buy Now |
DISTI #
SP000012522
|
EBV Elektronik | Diode Switching 200V 0.625A 2-Pin SOD-323 T/R (Alt: SP000012522) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 249000 |
|
Buy Now | |
|
New Advantage Corporation | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 198000 |
|
$0.1250 / $0.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS2103WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS2103WE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS2103WE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS2103WE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS2103WE6433HTMA1 | Rectifier Diode | Infineon Technologies AG | BAS2103WE6327HTSA1 vs BAS2103WE6433HTMA1 |