-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0553
|
Newark | Switch Diode, 75V, 200Ma, Sot-416, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS16TT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
BAS16TT1GOSCT-ND
|
DigiKey | DIODE GP 100V 200MA SC75 SOT416 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11350 In Stock |
|
$0.0181 / $0.2000 | Buy Now |
DISTI #
BAS16TT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAS16TT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
BAS16TT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAS16TT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
BAS16TT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAS16TT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
863-BAS16TT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 0 |
|
$0.0200 / $0.1900 | Order Now |
DISTI #
V72:2272_07316471
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 Container: Cut Strips | Americas - 39000 |
|
$0.0208 / $0.1896 | Buy Now |
DISTI #
70465796
|
RS | BAS16TT1G, SS SC75 SWCH DIO 75V TR | ON Semiconductor BAS16TT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0360 | RFQ |
|
Future Electronics | BAS16TT1 Series 75 V 200 mA Surface Mount Silicon Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0178 / $0.0203 | Buy Now |
|
Future Electronics | BAS16TT1 Series 75 V 200 mA Surface Mount Silicon Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0178 / $0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16TT1G
onsemi
100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS16TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16TT1G vs BAS16E6327HTSA1 |
BAS16E6327XT | Rectifier Diode, 1 Element, 80V V(RRM), Silicon | Infineon Technologies AG | BAS16TT1G vs BAS16E6327XT |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16TT1G vs BAS16LT1 |
BAS16LT3G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16TT1G vs BAS16LT3G |
BAS16TT1 | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16TT1G vs BAS16TT1 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16TT1G vs BAS16T/R |
BAS16E6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16TT1G vs BAS16E6433HTMA1 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16TT1G vs BAS16 |
BAS16LT1G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16TT1G vs BAS16LT1G |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16TT1G vs BAS16E6433 |