Part Details for BAS16LT1 by onsemi
Overview of BAS16LT1 by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R |
2178 In Stock |
|
$0.2540 | Buy Now |
|
Bristol Electronics | 17810 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 61830 |
|
$0.0063 / $0.0788 | Buy Now |
|
Bristol Electronics | 18887 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 2545 |
|
$0.0131 / $0.0788 | Buy Now |
|
Bristol Electronics | 27941 |
|
RFQ | ||
|
Bristol Electronics | 14984 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 10742 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 52 |
|
$0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 49464 |
|
$0.0091 / $0.1050 | Buy Now |
Part Details for BAS16LT1
BAS16LT1 CAD Models
BAS16LT1 Part Data Attributes:
|
BAS16LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16LT1
onsemi
100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16LT1
This table gives cross-reference parts and alternative options found for BAS16LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16LT1 vs BAS16T/R |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16LT1 vs BAS16LT3 |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT1 vs BAS16E6433 |
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16LT1 vs BAS16TT1G |
BAS16E6327XT | Rectifier Diode, 1 Element, 80V V(RRM), Silicon | Infineon Technologies AG | BAS16LT1 vs BAS16E6327XT |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16LT1 vs BAS16TRL13 |
BAS16LT1G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16LT1 vs BAS16LT1G |
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT1 vs BAS16E6327HTSA1 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16LT1 vs BAW56 |
BAS16E6393 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT1 vs BAS16E6393 |