Part Details for BAS16LPQ-7 by Diodes Incorporated
Overview of BAS16LPQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LPQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16LPQ-7TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA 2DFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 / $0.0424 | Buy Now |
DISTI #
BAS16LPQ-7
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
621-BAS16LPQ-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode X1-DFN1006-2 T&R 3K RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode X1-DFN1006-2 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0314 | Buy Now |
DISTI #
BAS16LPQ-7
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
BAS16LPQ-7
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
BAS16LPQ-7
|
Avnet Silica | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R (Alt: BAS16LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |