Part Details for BAS16L by Nexperia
Overview of BAS16L by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16L,315
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS16L,315) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BAS16L,315
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS16L,315) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BAS16L,315
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS16L,315) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BAS16L,315
|
Avnet Asia | Diode Switching 100V 0.215A 2-Pin SOD-882 T/R (Alt: BAS16L,315) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0120 / $0.0134 | Buy Now |
DISTI #
2114882
|
Farnell | DIODE, HIGHS, 100V, 220MA, SOD882 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0302 / $0.0803 | Buy Now |
Part Details for BAS16L
BAS16L CAD Models
BAS16L Part Data Attributes:
|
BAS16L
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16L
Nexperia
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-882, DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16L
This table gives cross-reference parts and alternative options found for BAS16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057247315 | Rectifier Diode | Nexperia | BAS16L vs 934057247315 |
BAS16L,315 | BAS16L - High-speed switching diode@en-us DFN 2-Pin | Nexperia | BAS16L vs BAS16L,315 |
BAS16L,315 | BAS16 series - High-speed switching diodes DFN 2-Pin | NXP Semiconductors | BAS16L vs BAS16L,315 |
BAS16L | 0.215A, 100V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAS16L vs BAS16L |