Part Details for BAS16L by NXP Semiconductors
Overview of BAS16L by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 7830 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 0.215 A, 100 V, SILICON, SIGNAL DIODE | 6264 |
|
$0.0400 / $0.2000 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 40000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11460 |
|
RFQ | |
|
Chip1Cloud | High-speed diode | 2200 |
|
RFQ |
Part Details for BAS16L
BAS16L CAD Models
BAS16L Part Data Attributes:
|
BAS16L
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16L
NXP Semiconductors
0.215A, 100V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16L
This table gives cross-reference parts and alternative options found for BAS16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057247315 | Rectifier Diode | Nexperia | BAS16L vs 934057247315 |
BAS16L,315 | BAS16L - High-speed switching diode@en-us DFN 2-Pin | Nexperia | BAS16L vs BAS16L,315 |
BAS16L,315 | BAS16 series - High-speed switching diodes DFN 2-Pin | NXP Semiconductors | BAS16L vs BAS16L,315 |
BAS16L | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16L vs BAS16L |