Part Details for BAS16J by NXP Semiconductors
Overview of BAS16J by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 1330 |
|
RFQ | |
|
NexGen Digital | 1498 |
|
RFQ | ||
DISTI #
SMC-BAS16J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200108 | 2430 |
|
RFQ | |
DISTI #
SMC-BAS16J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201019 | 2877 |
|
RFQ | |
DISTI #
SMC-BAS16J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201012 | 50 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 100V 250MA SOD323 | 525000 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 100V 250MA SOD323 | 3274869 |
|
$0.0190 / $0.0230 | Buy Now |
Part Details for BAS16J
BAS16J CAD Models
BAS16J Part Data Attributes:
|
BAS16J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16J
NXP Semiconductors
0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3.3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16J
This table gives cross-reference parts and alternative options found for BAS16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16J,115 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS16J vs BAS16J,115 |