Part Details for BAS16HYFHT116 by ROHM Semiconductor
Overview of BAS16HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5784
|
Newark | Small Signal Diode, 100V, 0.215A, Sot-23 Rohs Compliant: Yes |Rohm BAS16HYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2329 |
|
$0.0720 / $0.3550 | Buy Now |
DISTI #
846-BAS16HYFHT116CT-ND
|
DigiKey | DIODE GEN PURP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
BAS16HYFHT116
|
Avnet Americas | Switching Diode 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAS16HYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
755-BAS16HYFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High speed switching, 80V, 215mA, SOT-23, Single, Automotive Switching Diode RoHS: Compliant | 7592 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
DISTI #
56648959
|
Verical | Diode Switching 100V 0.215A Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 496 Package Multiple: 1 Date Code: 2001 | Americas - 3397 |
|
$0.1433 / $0.1583 | Buy Now |
|
Quest Components | 2717 |
|
$0.1290 / $0.4300 | Buy Now | |
DISTI #
BAS16HYFHT116
|
Avnet Americas | Switching Diode 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAS16HYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
BAS16HYFHT116
|
TME | Diode: switching, SMD, 100V, 215mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0345 / $0.0517 | RFQ |
DISTI #
BAS16HYFHT116
|
Avnet Americas | Switching Diode 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAS16HYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
Part Details for BAS16HYFHT116
BAS16HYFHT116 CAD Models
BAS16HYFHT116 Part Data Attributes:
|
BAS16HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16HYFHT116
This table gives cross-reference parts and alternative options found for BAS16HYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116HYT116 | Rectifier Diode, | ROHM Semiconductor | BAS16HYFHT116 vs BAS116HYT116 |
BAS116HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAS16HYFHT116 vs BAS116HYFHT116 |