-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5783
|
Newark | Small Signal Diode, 100V, 0.215A, Sot-23 Rohs Compliant: Yes |Rohm BAS116HYT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0570 / $0.2850 | Buy Now |
DISTI #
846-BAS116HYT116CT-ND
|
DigiKey | DIODE GEN PURP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5892 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
BAS116HYT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BAS116HYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0410 / $0.0467 | Buy Now |
DISTI #
755-BAS116HYT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, Single, Switching Diode RoHS: Compliant | 5489 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0345 / $0.0394 | Buy Now |
|
Quest Components | 1024 |
|
$0.1140 / $0.3800 | Buy Now | |
DISTI #
BAS116HYT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BAS116HYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0410 / $0.0467 | Buy Now |
DISTI #
BAS116HYT116
|
Avnet Silica | Diode Switching 100V 215mA 3-Pin SOT-23 Embossed T/R (Alt: BAS116HYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1290 |
|
$0.0380 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS116HYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS116HYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116HYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HYT116 | Rectifier Diode, | ROHM Semiconductor | BAS116HYT116 vs BAS16HYT116 |
BAS116HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAS116HYT116 vs BAS116HYFHT116 |