Part Details for BAS16H by NXP Semiconductors
Overview of BAS16H by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 18900 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.215A, 100V V(RRM), SILICON | 15120 |
|
$0.0130 / $0.1500 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 2330 |
|
RFQ | |
|
Chip1Cloud | Surface Mount Switching Diode | 930 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Switching Diode | 4620000 |
|
$0.0160 / $0.0200 | Buy Now |
Part Details for BAS16H
BAS16H CAD Models
BAS16H Part Data Attributes:
|
BAS16H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16H
NXP Semiconductors
0.215A, 100V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16H
This table gives cross-reference parts and alternative options found for BAS16H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16H,115 | BAS16 series - High-speed switching diodes SOD-123 2-Pin | NXP Semiconductors | BAS16H vs BAS16H,115 |
BAS16H,155 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16H vs BAS16H,155 |
BAS16H | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16H vs BAS16H |