Part Details for BAS16H,155 by Nexperia
Overview of BAS16H,155 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16H,155
BAS16H,155 CAD Models
BAS16H,155 Part Data Attributes:
|
BAS16H,155
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16H,155
Nexperia
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.38 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16H,155
This table gives cross-reference parts and alternative options found for BAS16H,155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16H,155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16H,115 | BAS16 series - High-speed switching diodes SOD-123 2-Pin | NXP Semiconductors | BAS16H,155 vs BAS16H,115 |
934058257115 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16H,155 vs 934058257115 |
BAS16H,115 | BAS16H - High-speed switching diode@en-us SOD-123 2-Pin | Nexperia | BAS16H,155 vs BAS16H,115 |
BAS16H,135 | DIODE 0.215 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | BAS16H,155 vs BAS16H,135 |