-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16GW - High-speed switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9421
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Nexperia BAS16GWX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2972 |
|
$0.0360 / $0.1770 | Buy Now |
DISTI #
28AK6030
|
Newark | Diode, Small Sig, Aec-Q101, 100V, Sod-123 Rohs Compliant: Yes |Nexperia BAS16GWX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
1727-7319-1-ND
|
DigiKey | DIODE GEN PURP 100V 215MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7399 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
BAS16GWX
|
Avnet Americas | Hyper-Fast Recovery Rectifier 215mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS16GWX) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
841-BAS16GWX
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16GW/SOD123/SOD2 RoHS: Compliant | 92879 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
E02:0323_10978583
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 | Europe - 42700 |
|
$0.0126 / $0.1562 | Buy Now |
DISTI #
V79:2366_28604531
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 2132 |
|
$0.0133 / $0.1632 | Buy Now |
|
Future Electronics | BAS16GW Series 100 V 215 mA SMT High Speed Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 219000Reel |
|
$0.0113 / $0.0131 | Buy Now |
|
Future Electronics | BAS16GW Series 100 V 215 mA SMT High Speed Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0113 / $0.0131 | Buy Now |
DISTI #
78811516
|
Verical | Diode Switching 100V 0.215A 2-Pin SOD-123 T/R Min Qty: 486 Package Multiple: 1 Date Code: 2403 | Americas - 42282 |
|
$0.0126 / $0.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16GWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16GWX
Nexperia
BAS16GW - High-speed switching diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16GWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16GWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19W-7-F | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS16GWX vs BAV19W-7-F |
BAV16W-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS16GWX vs BAV16W-G |
BAV19WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAS16GWX vs BAV19WG |
BAV19W-G3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16GWX vs BAV19W-G3-08 |
BAV16W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAS16GWX vs BAV16W |
BAV19W-G3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16GWX vs BAV19W-G3-18 |
BAV19W-GRHG | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAS16GWX vs BAV19W-GRHG |
BAV16WS-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS16GWX vs BAV16WS-7 |
BAV16W-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS16GWX vs BAV16W-T1-LF |
BAV19W-E3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16GWX vs BAV19W-E3-08 |