Part Details for BAV19W-E3-08 by Vishay Intertechnologies
Overview of BAV19W-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV19W-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2372
|
Newark | Switching Diode Genpurp Sod123 |Vishay BAV19W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
BAV19W-E3-08
|
Avnet Americas | Diode Small Signal Switching 120V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV19W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
78-BAV19W-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120V 625mA 1A IFSM RoHS: Compliant | 7720 |
|
$0.0300 / $0.2800 | Buy Now |
DISTI #
V72:2272_09180422
|
Arrow Electronics | Diode Small Signal Switching 120V 0.25A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2233 Container: Cut Strips | Americas - 24 |
|
$0.0282 / $0.2530 | Buy Now |
DISTI #
BAV19W-E3-08
|
TTI | Diodes - General Purpose, Power, Switching 120V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
BAV19W-E3-08
|
Avnet Americas | Diode Small Signal Switching 120V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV19W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
BAV19W-E3-08
|
EBV Elektronik | Diode Small Signal Switching 120V 0.25A 2-Pin SOD-123 T/R (Alt: BAV19W-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SWITCHING DIODE, 120V, 0,25A, 50NS RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0300 | Buy Now |
Part Details for BAV19W-E3-08
BAV19W-E3-08 CAD Models
BAV19W-E3-08 Part Data Attributes:
|
BAV19W-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV19W-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV19W-E3-08
This table gives cross-reference parts and alternative options found for BAV19W-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19W-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAV19W-E3-08 vs BAV16W |
BAV19W_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV19W-E3-08 vs BAV19W_R1_00001 |
BAV16W-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV19W-E3-08 vs BAV16W-T1 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV19W-E3-08 vs BAV19W |
BAV16WS-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV19W-E3-08 vs BAV16WS-7 |
BAV19W | Rectifier Diode, | Taitron Components Inc | BAV19W-E3-08 vs BAV19W |
BAV16W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | BAV19W-E3-08 vs BAV16W |
BAV19W-GRB | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV19W-E3-08 vs BAV19W-GRB |
BAS16GWX | BAS16GW - High-speed switching diode@en-us | Nexperia | BAV19W-E3-08 vs BAS16GWX |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAV19W-E3-08 vs BAV19W |