-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16GW - High-speed switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9671
|
Newark | Small Signal Diode, Single, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS16GWJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10437 |
|
$0.0160 | Buy Now |
DISTI #
1727-7320-1-ND
|
DigiKey | DIODE GEN PURP 100V 215MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
70298 In Stock |
|
$0.0172 / $0.1900 | Buy Now |
DISTI #
BAS16GWJ
|
Avnet Americas | Diode Switching Diode 100V 0.215A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS16GWJ) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
841-BAS16GWJ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16GW/SOD123/SOD2 RoHS: Compliant | 519913 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
E02:0323_10978584
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2328 | Europe - 120000 |
|
$0.0214 | Buy Now |
DISTI #
V99:2348_17076824
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2326 | Americas - 60000 |
|
$0.0172 / $0.0247 | Buy Now |
DISTI #
V79:2366_27388469
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 58400 |
|
$0.0150 / $0.1653 | Buy Now |
DISTI #
V36:1790_17076824
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2350 | Americas - 50000 |
|
$0.0168 / $0.0245 | Buy Now |
DISTI #
V72:2272_17076824
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 Container: Cut Strips | Americas - 42350 |
|
$0.1670 / $0.1786 | Buy Now |
DISTI #
A03:0893_07670955
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 2-Pin SOD-123 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2402 | Asia - 10000 |
|
$0.0155 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16GWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16GWJ
Nexperia
BAS16GW - High-speed switching diode@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16GWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16GWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16W-7-F | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS16GWJ vs BAV16W-7-F |
BAV16WS-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS16GWJ vs BAV16WS-7-F |
BAV19W-G3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-G3-18 |
BAV19W-E3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-E3-18 |
BAV19W-E3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-E3-08 |
BAV19W-7-F | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS16GWJ vs BAV19W-7-F |
BAV19W-G3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-G3-08 |
BAS16GWX | BAS16GW - High-speed switching diode@en-us | Nexperia | BAS16GWJ vs BAS16GWX |
BAV19W-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-HE3-08 |
BAV19W-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16GWJ vs BAV19W-HE3-18 |