-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7358
|
Newark | Diode, Small Signal, 0.25A, 80V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:80V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4.5A Rohs Compliant: Yes |Infineon BAS16E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.2280 | Buy Now |
DISTI #
BAS16E6327HTSA1CT-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
21030 In Stock |
|
$0.0277 / $0.2800 | Buy Now |
DISTI #
BAS16E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16E6327HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0338 | Buy Now |
DISTI #
726-BAS16E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIODE 85V 0.25A RoHS: Compliant | 26051 |
|
$0.0270 / $0.2700 | Buy Now |
DISTI #
V36:1790_06391315
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.25A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2403 | Americas - 81000 |
|
$0.0255 / $0.0377 | Buy Now |
DISTI #
E02:0323_01917216
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.25A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2318 | Europe - 36000 |
|
$0.0228 / $0.0359 | Buy Now |
DISTI #
E21:3489_01917216
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.25A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2348 | Europe - 938 |
|
$0.0217 / $0.2481 | Buy Now |
DISTI #
V72:2272_06391315
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.25A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2221 Container: Cut Strips | Americas - 536 |
|
$0.0440 / $0.2440 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0265 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS16E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6327HTSA1 vs BAS16TT1G |
BAS16E6327XT | Rectifier Diode, 1 Element, 80V V(RRM), Silicon | Infineon Technologies AG | BAS16E6327HTSA1 vs BAS16E6327XT |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6327HTSA1 vs BAS16LT1 |
BAS16LT3G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327HTSA1 vs BAS16LT3G |
BAS16TT1 | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6327HTSA1 vs BAS16TT1 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6327HTSA1 vs BAS16T/R |
BAS16E6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327HTSA1 vs BAS16E6433HTMA1 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327HTSA1 vs BAS16 |
BAS16LT1G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6327HTSA1 vs BAS16LT1G |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327HTSA1 vs BAS16E6433 |