Part Details for BAS16DXV6T1G by onsemi
Overview of BAS16DXV6T1G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16DXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5847
|
Newark | Switching Diode, 100V, 0.2A, Sot-563, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Rohs Compliant: Yes |Onsemi BAS16DXV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7368 |
|
$0.0900 / $0.3940 | Buy Now |
DISTI #
41K9578
|
Newark | Switch Diode, 75V, 200Ma, Sot-563, Full Reel, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAS16DXV6T1G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
BAS16DXV6T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8843 In Stock |
|
$0.0437 / $0.3700 | Buy Now |
DISTI #
BAS16DXV6T1G
|
Avnet Americas | Diode Switching 75V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16DXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
863-BAS16DXV6T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mA RoHS: Compliant | 1787 |
|
$0.0490 / $0.3700 | Buy Now |
DISTI #
V79:2366_28710969
|
Arrow Electronics | Diode Small Signal Switching 0.2A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 19323 |
|
$0.0405 / $0.3441 | Buy Now |
DISTI #
V36:1790_07297065
|
Arrow Electronics | Diode Small Signal Switching 0.2A 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2332 | Americas - 12000 |
|
$0.0418 / $0.0563 | Buy Now |
|
Future Electronics | BAS16 Series 500 mW 100 V 200 mA SMD Dual Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0451 / $0.0499 | Buy Now |
|
Future Electronics | BAS16 Series 500 mW 100 V 200 mA SMD Dual Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0416 / $0.0463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3199 Partner Stock |
|
$0.0470 / $0.1831 | Buy Now |
Part Details for BAS16DXV6T1G
BAS16DXV6T1G CAD Models
BAS16DXV6T1G Part Data Attributes:
|
BAS16DXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16DXV6T1G
onsemi
Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS16DXV6T1G
This table gives cross-reference parts and alternative options found for BAS16DXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16DXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16V-7 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16DXV6T1G vs BAS16V-7 |
BAS16V | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16DXV6T1G vs BAS16V |
BAS16V | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | BAS16DXV6T1G vs BAS16V |
BAS16V | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKGE-6 | Micro Commercial Components | BAS16DXV6T1G vs BAS16V |