Part Details for BAS16-HE3-08 by Vishay Intertechnologies
Overview of BAS16-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2232
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS16-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
BAS16-HE3-08
|
Avnet Americas | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0198 / $0.0252 | Buy Now |
DISTI #
78-BAS16-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 Volt 0.15 Amp 2.0A IFSM @ 1uS RoHS: Compliant | 10921 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
E02:0323_07179948
|
Arrow Electronics | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2347 | Europe - 12000 |
|
$0.0179 / $0.0271 | Buy Now |
DISTI #
V36:1790_09182743
|
Arrow Electronics | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2237 | Americas - 6000 |
|
$0.0175 | Buy Now |
DISTI #
V72:2272_09182743
|
Arrow Electronics | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1935 Container: Cut Strips | Americas - 336 |
|
$0.0319 / $0.1873 | Buy Now |
DISTI #
78410590
|
Verical | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 12000 |
|
$0.0179 / $0.0271 | Buy Now |
DISTI #
65549506
|
Verical | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2237 | Americas - 6000 |
|
$0.0175 | Buy Now |
DISTI #
35126723
|
Verical | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 313 Package Multiple: 1 Date Code: 1935 | Americas - 336 |
|
$0.0319 | Buy Now |
DISTI #
BAS16-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 75 Volt 0.15 Amp 2.0A IFSM @ 1uS RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0252 | Buy Now |
Part Details for BAS16-HE3-08
BAS16-HE3-08 CAD Models
BAS16-HE3-08 Part Data Attributes:
|
BAS16-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16-HE3-08
This table gives cross-reference parts and alternative options found for BAS16-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WS | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16WS |
BAS16WT | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16WT |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16 |
BAS16WTF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16WTF2 |
BAS16W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16W |
BAS16-E3-08 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS16-HE3-08 vs BAS16-E3-08 |
BAS16F2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16F2 |
BAS16-E3-18 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS16-HE3-08 vs BAS16-E3-18 |
BAS16WF2 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16WF2 |
BAS16WSF2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-HE3-08 vs BAS16WSF2 |