-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2229
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS16-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
BAS16-E3-18
|
Avnet Americas | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0331 | Buy Now |
DISTI #
78-BAS16-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 Volt 0.15 Amp 2.0A IFSM @ 1uS RoHS: Compliant | 82290 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
V72:2272_09181513
|
Arrow Electronics | Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1852 Container: Cut Strips | Americas - 6801 |
|
$0.0154 / $0.1600 | Buy Now |
DISTI #
BAS16-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 75 Volt 0.15 Amp 2.0A IFSM @ 1uS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0159 / $0.0182 | Buy Now |
DISTI #
BAS16-E3-18
|
Avnet Americas | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0331 | Buy Now |
DISTI #
BAS16-E3-18
|
Avnet Asia | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R (Alt: BAS16-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS16-E3-18
|
EBV Elektronik | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R (Alt: BAS16-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS16-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WSF2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16WSF2 |
BAS16F2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16F2 |
BAS16-G3-18 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS16-E3-18 vs BAS16-G3-18 |
BAS16WF2 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16WF2 |
BAS16WTF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16WTF2 |
BAS16W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16W |
BAS16-E3-08 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS16-E3-18 vs BAS16-E3-08 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS16-E3-18 vs BAS16 |