Part Details for B72500T8140S160 by TDK Corporation
Overview of B72500T8140S160 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500T8140S160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72500T8140S160
|
Avnet Abacus | Var MLV 14VAC/16VDC 5A 23V 0603 SMD Cardboard T/R (Alt: B72500T8140S160) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72500T8140S160
B72500T8140S160 CAD Models
B72500T8140S160 Part Data Attributes:
|
B72500T8140S160
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72500T8140S160
TDK Corporation
Varistor, 16V, 30J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for B72500T8140S160
This table gives cross-reference parts and alternative options found for B72500T8140S160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72500T8140S160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72714A8140S160 | Varistor, 16V, 30J, Surface Mount, CHIP, 0508, ROHS COMPLIANT | TDK Corporation | B72500T8140S160 vs B72714A8140S160 |
AVR-M1608C220KB2AB | RESISTOR, VOLTAGE DEPENDENT, 16V, 0.03J, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | B72500T8140S160 vs AVR-M1608C220KB2AB |