-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 385V, 410J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9010
|
Newark | Varistor, Metal Oxide, 775V, Disc 25Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Superior S25 Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 25Mm, Varistor Type:Metal Oxide Varistor (Mov), Peakrohs Compliant: Yes |Epcos B72225S4301K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4158 |
|
$3.2200 / $4.4400 | Buy Now |
DISTI #
495-77318-ND
|
DigiKey | VARISTOR 470V 20KA DISC 27.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1121 In Stock |
|
$1.7960 / $3.4300 | Buy Now |
|
Future Electronics | B72225S Series 300 Vac 385 Vdc 20 kA Round Metal Oxide Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com |
848 Partner Stock |
|
$2.5900 / $3.0500 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | 120 |
|
$1.6800 / $3.6000 | Buy Now | |
|
ComSIT USA | LEADED VARISTOR Varistor, 410J, Through Hole Mount RoHS: Compliant | Europe - 900 |
|
RFQ | |
DISTI #
2895354
|
element14 Asia-Pacific | VARISTOR, METAL OXIDE, 775V, DISC 25MM RoHS: Compliant Min Qty: 1 Container: Each | 4091 |
|
$2.2439 / $4.0670 | Buy Now |
DISTI #
2895354
|
Farnell | VARISTOR, METAL OXIDE, 775V, DISC 25MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 4158 |
|
$1.5029 / $3.4566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225S4301K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72225S4301K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 410J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 410 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 27.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for B72225S4301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72225S4301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72225T4301K101 | Varistor, 385V, 410J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72225S4301K101 vs B72225T4301K101 |