B72225S4301K101 vs B72225T4301K101 feature comparison

B72225S4301K101 TDK Epcos

Buy Now Datasheet

B72225T4301K101 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description Radial, RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK TDK
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 410 J 410 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 31 mm 35.2 mm
Package Length 27.5 mm 30.2 mm
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Package Style Radial SIP
Package Width 7.4 mm 11.2 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Reference Standard CSA, IEC, UL, VDE IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 1 1
Rohs Code Yes
Rated Temperature 85 °C