-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4034
|
Newark | Varistor, Mov, Disc 7Mm, 710V Rohs Compliant: Yes |Epcos B72207S0271K111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2410 |
|
$0.2420 / $0.4340 | Buy Now |
DISTI #
05J9316
|
Newark | 7Mm, 275Vac, 10%, Standard/Tape & Reel |Epcos B72207S0271K111 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5937-1-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21991 In Stock |
|
$0.0871 / $0.4100 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT | 6936 |
|
$0.0810 / $0.2025 | Buy Now |
DISTI #
B72207S0271K111
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 1200A, -40÷105°C Min Qty: 1000 | 0 |
|
$0.1760 | RFQ |
DISTI #
WVDR3060
|
Rutronik | VDR 7mm DC=350V CL=710V 21J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 23000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2159 / $0.5100 | Buy Now |
|
Chip1Cloud | VARISTOR 430V 1.2KA DISC 7MM | 40500 |
|
RFQ | |
DISTI #
3525396
|
element14 Asia-Pacific | VARISTOR, MOV, DISC 7MM, 710V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3910 |
|
$0.1078 / $0.4325 | Buy Now |
DISTI #
3525396
|
Farnell | VARISTOR, MOV, DISC 7MM, 710V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 2410 |
|
$0.1027 / $0.3432 | Buy Now |
|
LCSC | 350V 275V 430V Plugin Varistors ROHS | 320 |
|
$0.0315 / $0.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72207S0271K111
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72207S0271K111
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B72207S0271K111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72207S0271K111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207S0271K101 | Varistor, 350V, 21J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72207S0271K111 vs B72207S0271K101 |