B72207S0271K111 vs VE09M02750JDT feature comparison

B72207S0271K111 TDK Epcos

Buy Now Datasheet

VE09M02750JDT Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG AVX CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 21 J
Operating Temperature-Max 85 °C
Rated Power Dissipation (P) 0.2 W
Working Voltage 350 V

Compare B72207S0271K111 with alternatives

Compare VE09M02750JDT with alternatives