-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B57321V2103J60
|
Mouser Electronics | NTC Thermistors 10k 4000 3% RoHS: Compliant | 10887 |
|
$0.0960 / $0.3100 | Buy Now |
DISTI #
63339035
|
Verical | Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4000K >= -3.5 T/R Min Qty: 90 Package Multiple: 1 Date Code: 2226 | Americas - 16457 |
|
$0.0960 / $0.2506 | Buy Now |
DISTI #
B57321V2103J60
|
TTI | NTC Thermistors 10k 4000 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0920 / $0.0970 | Buy Now |
DISTI #
B57321V2103J060
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: B57321V2103J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 68000 |
|
Buy Now | |
DISTI #
B57321V2103J60
|
Avnet Asia | Thermistor NTC 10KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: B57321V2103J60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57321V2103J60
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57321V2103J60
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57321V2103J60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57321V2103J60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57321V2103J060V09 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B57321V2103J60 vs B57321V2103J060V09 |