Part Details for B57321V2103J060V09 by TDK Corporation
Overview of B57321V2103J060V09 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57321V2103J060V09
B57321V2103J060V09 CAD Models
B57321V2103J060V09 Part Data Attributes:
|
B57321V2103J060V09
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57321V2103J060V09
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
Manufacturer Series | B57321V2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for B57321V2103J060V09
This table gives cross-reference parts and alternative options found for B57321V2103J060V09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57321V2103J060V09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57321V2103J060 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B57321V2103J060V09 vs B57321V2103J060 |